- RS-stocknr.:
- 185-3042
- Fabrikantnummer:
- 956.050.68
- Fabrikant:
- Werma
- RS-stocknr.:
- 185-3042
- Fabrikantnummer:
- 956.050.68
- Fabrikant:
- Werma
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
WERMA LED Lamp, 50Hz Operating Frequency, 230V AC Voltage Rating - 956.050.68
Looking for inspiration when it comes to light fittings? It's a bright idea to choose this LED lamp from WERMA. Thanks to its voltage rating of 230V AC, it's suitable for use with many common power supplies for use in the home or office. The white colour provides neutral lighting, so it's a useful option for any time of day. This product twists into the bulb holder, making it a cinch to install or replace.
Features & Benefits
Standard E27 lamp fitting type for broad compatibility
Compact dimensions of 75 (H) x 45mm (diameter) to fit into tight spaces
Compact dimensions of 75 (H) x 45mm (diameter) to fit into tight spaces
Applications
Studios and workshops
Public buildings
Offices
Public buildings
Offices
What type of light effect does this LED lamp produce?
It produces a permanent optical signal to provide constant light.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Bulb |
Colour | White |
Bulb Type | LED |
Lamp Base | E27 |
Current Rating | 20 mA |
Voltage Rating | 230 V ac |
Dimensions | 45 (Dia.) x 75 mm |