Orbitec Lamp

  • RS-stocknr. 171-2899
  • Fabrikantnummer 130 886 / XS 3516P
  • Fabrikant Orbitec
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

Flashing lights

Xenon flashing lights for stroboscope and signalling.

//media.rs-online.com/t_line/LF171290-10.gif
8 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
55,68
(excl. BTW)
67,37
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
55,68 €
10 - 24
53,39 €
25 +
52,31 €
Related Products
Weatherproof and dustproof to IP56 these beacons offer ...
Description:
Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications. Approximately 80 flash per minute60W light output where bulb is suppliedHigh protection rating of IP56Optional cage guard for three point mount versionsSurge protection ...
Available as full devices or modules, which can ...
Description:
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution ...
The Schneider Harmony XVPC series is a visual ...
Description:
The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.These signal towers ...
The Aladin light can be used in goods ...
Description:
The Aladin light can be used in goods handling vehicles, factory, shop or warehouse vehicles, and in industrial applications.These beacons are inert (no moving parts), robust, compact and weather and vibration resistant.Xenon flash tube with orange lens, protected against interference ...