- RS-stocknr.:
- 233-3355
- Fabrikantnummer:
- 0803925
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 233-3355
- Fabrikantnummer:
- 0803925
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Phoenix Contact Shrink sleeve has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The shrink sleeve material provides additional electrical insulation and mechanical protection for conductors. The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve.
Width 10 mm
Cable diameter 2.1 mm to 6.4 mm
Colour white
Base element material polyolefine
Material polyolefine
Shrink rate 3:1
Cable diameter 2.1 mm to 6.4 mm
Colour white
Base element material polyolefine
Material polyolefine
Shrink rate 3:1
Specificaties
Kenmerk | Waarde |
---|---|
Series | 4 (EX10)R C1 WH/BK, MM-WMS 6 |
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |