- RS-stocknr.:
- 461-2095
- Fabrikantnummer:
- 006301
- Fabrikant:
- Jelt
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs 1 lot 12
€ 199,01
(excl. BTW)
€ 240,80
(incl. BTW)
Lot(s) | Per lot | Per stuk* |
1 + | € 199,01 | € 16,584 |
*prijsindicatie |
- RS-stocknr.:
- 461-2095
- Fabrikantnummer:
- 006301
- Fabrikant:
- Jelt
Wetgeving en conformiteit
Productomschrijving
Jelt Label Remover
The Jelt label remover is a 650ml aerosol specific solvent having a double chemical and mechanical action. The solvent acts after a few seconds and removes labels from all surfaces. The label remover is a mixture of surface additives in solution with solvents and ethers of glycol. The powerful action allows the fast removal of self-stick labels applied to any surface.
Features and Benefits
Does not stain
Dry quickly
Quickly removes self-adhesive labels applied to any type of suface
Dry quickly
Quickly removes self-adhesive labels applied to any type of suface
Applications
Boxes
Integrated circuits
Metals
Plastic parts
Integrated circuits
Metals
Plastic parts
Specificaties
Kenmerk | Waarde |
---|---|
Removes | Adhesives |
Package Type | Aerosol |
Package Size | 650 ml |
Cleaner Type | Solvent |
Trade Name | DECOLNET |
- RS-stocknr.:
- 461-2095
- Fabrikantnummer:
- 006301
- Fabrikant:
- Jelt