- RS-stocknr.:
- 137-2035
- Fabrikant:
- RS PRO
65 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 11,10
(excl. BTW)
€ 13,43
(incl. BTW)
Aantal stuks | Per stuk |
1 - 13 | € 11,10 |
14 - 49 | € 10,65 |
50 + | € 10,46 |
- RS-stocknr.:
- 137-2035
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- BE
Productomschrijving
RS PRO 200 ml Aerosol Label Remover, Removes Labels
This effective solvent is well-suited for the rapid removal of labels. Theres no need to scrape or soak – simply apply this label remover to easily peel off paper-based labels and stickers.
Using the 200 ml spray can, it's easy to quickly apply the product to larger surfaces. After wetting a label or sticker with the solvent, you can lift it off after a few minutes and then wipe the surface clean. As a result, its ideal for removing packing and transport labels from shipping containers, plastic boxes and processing equipment, such as conveyors.
Part of our RS PRO series, this product has been stringently tested to guarantee its safety. Its good for use on metals but plastics should be tested first to ensure their compatibility. This label remover is NSF (National Sanitation Foundation) K3 registered for use in the food industry.
Using the 200 ml spray can, it's easy to quickly apply the product to larger surfaces. After wetting a label or sticker with the solvent, you can lift it off after a few minutes and then wipe the surface clean. As a result, its ideal for removing packing and transport labels from shipping containers, plastic boxes and processing equipment, such as conveyors.
Part of our RS PRO series, this product has been stringently tested to guarantee its safety. Its good for use on metals but plastics should be tested first to ensure their compatibility. This label remover is NSF (National Sanitation Foundation) K3 registered for use in the food industry.
Features and Benefits
• Label remover solvent in a 200 ml aerosol spray can
• Safe for use on metals but plastics should be tested first to ensure compatibility
• NSF (National Sanitation Foundation) K3 certified for food-industry use
• Safe for use on metals but plastics should be tested first to ensure compatibility
• NSF (National Sanitation Foundation) K3 certified for food-industry use
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Food Processing Safe
Specificaties
Kenmerk | Waarde |
---|---|
Removes | Labels |
Package Type | Aerosol |
Package Size | 200 ml |
Cleaner Type | Label Remover |