- RS-stocknr.:
- 233-3395
- Fabrikantnummer:
- 0803966
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 233-3395
- Fabrikantnummer:
- 0803966
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Phoenix Contact Insert label is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The insert label for the KMK marker carrier for cable marking.
Width 15 mm
Colour white
Ambient temperature (operation) -40 °C to 120 °C
Material polyester
Colour white
Ambient temperature (operation) -40 °C to 120 °C
Material polyester
Specificaties
Kenmerk | Waarde |
---|---|
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |
Background Colour | White |
Series | MM-EMT (EX15)R C1 WH/BK |
Tape Length | 5.5 m |