- RS-stocknr.:
- 176-5639
- Fabrikantnummer:
- ZD42042-T0E000EZ
- Fabrikant:
- Zebra
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-5639
- Fabrikantnummer:
- ZD42042-T0E000EZ
- Fabrikant:
- Zebra
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Zebra ZD420 Label Printer
The Zebra ZD420 is a desktop label printer with a USB and USB host. It has a clamshell design with an intuitive interface and is grey in colour. This printer has field-installable connectivity and media handling options. It is supported by print DNA suite of applications and developer tools for optimum performance.
Features and Benefits
Head-up sensor
Maximum print speed is 152mm/s
Maximum print width up to 104mm
Print resolution is 203dpi
Unicode compliant for multi-language printing
Uses thermal transfer print technology
Maximum print speed is 152mm/s
Maximum print width up to 104mm
Print resolution is 203dpi
Unicode compliant for multi-language printing
Uses thermal transfer print technology
Applications
Categorize folders
Organize shelves
Organize shelves
Certifications
CE certified
EN55055 class B
IEC 60950-1 certified
EN55055 class B
IEC 60950-1 certified
Specificaties
Kenmerk | Waarde |
---|---|
Model | ZD420 |
Application | Industrial |
Handheld | No |
Resolution | 203 (8 dots/mm) dpi, 300 (12 dots/min) dpi |
Wireless | Yes |
Dimensions | 267 x 202 x 192mm |
Connection Port | USB, Wi-Fi |
Weight | 2.4kg |
Depth | 202mm |
Width | 267mm |
Height | 192mm |