- RS-stocknr.:
- 146-5886
- Fabrikantnummer:
- PTP900WYP1
- Fabrikant:
- Brother
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 146-5886
- Fabrikantnummer:
- PTP900WYP1
- Fabrikant:
- Brother
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Create customised, durable labels in many colour combinations and widths with this feature-rich high-speed label printer. Design labels on your PC, Mac, tablet or smartphone then print using the USB or Wi-Fi. Include barcodes, logos and other images, frames and text, and link to existing data in your spreadsheet to easily print many labels at once.
Create durable labels up to 36mm in width
High speed and high resolution printing
Integrated Wi-Fi to print labels from several devices at once, including tablets and smartphones
Advanced cutter with easy label peel function
Include images, barcodes and frames on your labels
Connect to data contained in spreadsheets to batch print many labels at once
High speed and high resolution printing
Integrated Wi-Fi to print labels from several devices at once, including tablets and smartphones
Advanced cutter with easy label peel function
Include images, barcodes and frames on your labels
Connect to data contained in spreadsheets to batch print many labels at once
Specificaties
Kenmerk | Waarde |
---|---|
Model | PT-P900W |
Application | Industrial |
Handheld | No |
Resolution | 360 x 720dpi |
Wireless | Yes |
Dimensions | 119.4 x 193 x 144.8mm |
Weight | 1.5kg |
Height | 144.8mm |
Depth | 193mm |
Width | 119.4mm |