- RS-stocknr.:
- 822-0268
- Fabrikantnummer:
- C3SS210B-11
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 822-0268
- Fabrikantnummer:
- C3SS210B-11
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Non Illuminated Selector Switch - 3 Position Momentary/Maintained (C)
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
Temperature range - 25 to + 70°C
22.5mm hole mounting
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 3 |
Contact Configuration | 1NO/1NC |
IP Rating | IP66, IP67 |
Angle of Throw | 45° |
Maximum Current | 1.5A |
Series | ABB Compact |
Cutout Diameter | 22mm |
Illuminated | No |
Maximum AC Voltage | 250V |
Switch Actuation | Spring Return to Centre |
Maximum DC Voltage | 250V |