- RS-stocknr.:
- 113-5749
- Fabrikantnummer:
- JB-3960
- Fabrikant:
- Bud
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 113-5749
- Fabrikantnummer:
- JB-3960
- Fabrikant:
- Bud
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
BUD Industries JB Series Steel Enclosure
BUD Industries JB series heavy duty steel junction box is well suited for a variety of junction and electrical applications. Available with or without knockouts that allow easy cable entry.
Heavy-Duty 16-Gauge Welded Steel Construction
Screwed on Flat Cover with Key Holes
Easily Removable Knockouts on All Four Sides (Only on KO Items)
Four Wall Mounting Holes in Back
Embossed Grounding Hole in Bottom
Durable ANSI 65 Grey Powder Coating
Screwed on Flat Cover with Key Holes
Easily Removable Knockouts on All Four Sides (Only on KO Items)
Four Wall Mounting Holes in Back
Embossed Grounding Hole in Bottom
Durable ANSI 65 Grey Powder Coating
Specificaties
Kenmerk | Waarde |
---|---|
Dimensions L x W x H | 254 x 254 x 101.6mm |
Material | Steel |
Length | 10in |
Width | 10in |
Height | 4in |
Colour | Grey |
Cable Entry | Selective Entry |
Series | JB |