- RS-stocknr.:
- 236-1623
- Fabrikantnummer:
- F400/B/XL
- Fabrikant:
- Portwest
- RS-stocknr.:
- 236-1623
- Fabrikantnummer:
- F400/B/XL
- Fabrikant:
- Portwest
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The Portwest Argyll Heavy Fleece is a favourite season after season due to the traditional, uncomplicated design and quality anti-pill finish. The 400g Fleece is comfortable to wear and ensures heat is locked has heavy weight polar Fleece with anti-pill finish for added warmth and comfort. Available in an excellent choice of corporate colours.
It's size is XL
It's colour is black
Zipped pockets
Drawcord adjustable hem
Elasticated cuffs for a secure fit
It's colour is black
Zipped pockets
Drawcord adjustable hem
Elasticated cuffs for a secure fit
Specificaties
Kenmerk | Waarde |
---|---|
Clothing Type | Work Fleece |
Gender | Unisex |
Colour | Black |
Series | F400 Argyll Heavy Fleece |
Size | XL |