- RS-stocknr.:
- 201-1356
- Fabrikantnummer:
- 79197_990-L
- Fabrikant:
- Helly Hansen
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 82,25
(excl. BTW)
€ 99,52
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 82,25 |
- RS-stocknr.:
- 201-1356
- Fabrikantnummer:
- 79197_990-L
- Fabrikant:
- Helly Hansen
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- LK
Productomschrijving
The Helly Hansen hood is trendy and comfortable at the same time. The Chelsea Evo hood delivers both. Aggressive cut lines, powerful YKK zippers and a colourful mesh lined hood matches perfectly with the extraordinary design of our Chelsea Evo pants.
3D mesh fabric in hood
Adjustable hood with draw cord
YKK front zipper
Hand pockets with YKK zipper
Elastic cuffs
Adjustable hem with elastic draw cord
Adjustable hood with draw cord
YKK front zipper
Hand pockets with YKK zipper
Elastic cuffs
Adjustable hem with elastic draw cord
Specificaties
Kenmerk | Waarde |
---|---|
Clothing Type | Hoodie Jacket |
Gender | Unisex |
Colour | Black |
Hooded | No |
Series | Chelsea Evolution |
Size | L |