- RS-stocknr.:
- 213-1403
- Fabrikantnummer:
- 5TE1330
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 213-1403
- Fabrikantnummer:
- 5TE1330
- Fabrikant:
- Siemens
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
The Siemens SENTRON series 5TE switch disconnector transparent has operating current of 160A and operating voltage of 690V . It is use for switch disconnector and maintenance/repair switch.
It consist three poles
Specificaties
Kenmerk | Waarde |
---|---|
Number of Poles | 3 |
Maximum Current | 160A |
Fuse Current Rating | 160A |
Enclosed/Not Enclosed | Enclosed |
Mounting Type | DIN Rail |
Range | SENTRON |
Series | 5TE |
Throw Configuration | Single Throw |
Terminal Type | Screw |