Recom REM10 DC-DC Converter, 12V dc/ 830mA Output, 18 → 36 V dc Input, 10W, Through Hole, +105°C Max Temp -40°C
- RS-stocknr.:
- 879-3696
- Fabrikantnummer:
- REM10-2412S/A
- Fabrikant:
- Recom
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 879-3696
- Fabrikantnummer:
- REM10-2412S/A
- Fabrikant:
- Recom
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Recom 10W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM10 Series
The Recom REM10 is a series of medical grade, regulated DC/DC converters, featuring reinforced 5kVAC/1 minute isolation, low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous working. The compact DIP24 package of these 10W DC-DC converters offers tightly regulated single and dual outputs, even under no-load conditions. The outputs of the REM10 Series of converters are short circuit and overload protected. The DC-DC converters are fully certified to CB, IEC/EN and ANSI/AAMI standards and carry the CE and UL marks.
Reinforced Insulation for 250VAC Working Voltage
Clearance and Creepage Distance: 8mm
5kVAC I/P to O/P 2MOPP Isolation
2μA Patient Leakage Current
Industry Standard Pinout
2:1 and 4:1 Wide Input Range
Clearance and Creepage Distance: 8mm
5kVAC I/P to O/P 2MOPP Isolation
2μA Patient Leakage Current
Industry Standard Pinout
2:1 and 4:1 Wide Input Range
Standards
UL-60950-1, EN-55011, EN-55022, IEC/EN-60950-1, IEC/EN-60601-1
Approvals
CB, IEC/EN, ANSI/AAMI, CE and UL
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 830mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Package | DIP 24 |
Isolation Voltage | 5kV ac |
Length | 31.8mm |
Width | 20.3mm |
Depth | 10.4mm |
Series | REM10 |
Load Regulation | ±0.2% |
Standards Met | ANSI/AAMI ES60601-1 Standard, ANSI/AAMI File Number E314885-A36, CAN/CSA Medical C22.2 No. 60601-1:08 Standard, CAN/CSA Medical File Number E314889, CB Medical File Number E314885-A36, CB Medical IEC-60601-1 Standard, CE Certified, Conducted Immunity EN61 |
Maximum Temperature | +105°C |
Medical Approved | Yes |
Minimum Temperature | -40°C |