TRACOPOWER TDR 3WISM 3W Isolated DC-DC Converter Surface Mount, Voltage in 9 → 36 V dc, Voltage out ±12V dc

  • RS-stocknr. 706-5427
  • Fabrikantnummer TDR 3-2422WISM
  • Fabrikant TRACOPOWER
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series

3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Continuous short circuit protection
Remote On/Off control
Qualified for lead free reflow solder process according to IPC J-STD-020D

Note

MTBF to MIL-HDBK-217F, @ +25°C, ground benign
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Specificaties
Kenmerk Waarde
Output Voltage ±12V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5kV dc
Power Rating 3W
Output Current ±125mA
Mounting Type Surface Mount
Number of Outputs 2
Efficiency 81%
Package SOIC 14
Minimum Temperature -40°C
Load Regulation ±1%
Maximum Temperature +85°C
Length 18.9mm
Series TDR 3WISM
Depth 8.45mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05/02/2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each
33,74
(excl. BTW)
40,83
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
33,74 €
5 - 9
32,73 €
10 - 24
31,72 €
25 - 49
30,70 €
50 +
29,69 €
Related Products
High reliabilityWide 2:1 input voltage rangeRegulated outputsEasy installation ...
Description:
High reliabilityWide 2:1 input voltage rangeRegulated outputsEasy installation - screw terminalsAdjustable output voltageEMC meets EN 55022 Class BLED power-on indicatorShort circuit, overload and overvoltage protection1.5kV input / output isolation.
The STMGFS Series of Cosel DC-DC converters provide ...
Description:
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best ...
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt. ...
Description:
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt. Certification to IEC/ES 60601-1 3rd edition for 2 x MOPPI/O isolation 5000 VACrms rated for 250 VACrms working voltageRisk management file acc. ISO 14971Quality to ISO 13485, IPC-A-610 level 35-year product warranty2:1 ...
The Tracopower TMH series are ultra miniature, isolated ...
Description:
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of ...