XP Power IEU03 DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 18 V dc Input, 3W, Through Hole, +95°C Max Temp
- RS-stocknr.:
- 167-2951
- Fabrikantnummer:
- IEU0312D12
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-2951
- Fabrikantnummer:
- IEU0312D12
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | ±125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 8 |
Isolation Voltage | 1.5kV dc |
Width | 14mm |
Depth | 8mm |
Length | 14mm |
Series | IEU03 |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Maximum Temperature | +95°C |
Standards Met | EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1 |