XP Power RDC40 DC-DC Converter, ±15V dc/ ±1.35A Output, 55 → 176 V dc Input, 40W, Through Hole, +85°C Max Temp
- RS-stocknr.:
- 167-2312
- Fabrikantnummer:
- RDC40110D15
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-2312
- Fabrikantnummer:
- RDC40110D15
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
XP Power- RDC40 Series of DC-DC Converters
The RDC40 series from XP Power offers a highly reliable range of single and dual output, 40 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.
40 W
1500 V ac basic isolation
Single and dual output
72 V dc and 110 V dc for rail applications
Remote on/off
High-power density
3-year warranty
1500 V ac basic isolation
Single and dual output
72 V dc and 110 V dc for rail applications
Remote on/off
High-power density
3-year warranty
XP Power - DC-DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 55 → 176 V dc |
Power Rating | 40W |
Input Voltage Nominal | 110 V dc |
Output Current | ±1.35A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 2 x 1.6 in |
Isolation Voltage | 1.5kV ac |
Width | 40.6mm |
Depth | 10.16mm |
Length | 50.8mm |
Railway Approved | Yes |
Series | RDC40 |
Load Regulation | ±1% |
Standards Met | CE Certified, EN50121-3-2, EN50155, EN55011, EN60950-1:2006+A12:2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, LVD, MIL-HDBK-217F, TUV |
Maximum Temperature | +85°C |
Medical Approved | No |
Minimum Temperature | -40°C |