TRACOPOWER THM 10 10W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 18 V dc, Voltage out 24V dc Medical

  • RS-stocknr. 135-0969
  • Fabrikantnummer THM 10-1215
  • Fabrikant TRACOPOWER
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Traco Power THM 10 Series, 10 Watt

The THM-10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficien¬cy of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features and Benefits

• Wide 2:1 input voltage
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low Leakage Current
• Extended operating temperature range –40°C to 90°C
• Operating up to 5000 m altitude
• 5-year product warranty A

Specificaties
Kenmerk Waarde
Output Voltage 24V dc
Input Voltage Range 9 → 18 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 5kV ac
Power Rating 10W
Output Current 416mA
Mounting Type PCB Mount
Number of Outputs 1
Medical Approved Yes
Package DIP-24
Load Regulation 0.2%
Minimum Temperature -40°C
Maximum Temperature +90°C
Length 31.8mm
Standards Met ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, CULus Recognised, ES60601-1, IEC/EN 60601-1
Depth 10.2mm
Width 20.3mm
Series THM 10
3 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
69,67
(excl. BTW)
84,30
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
69,67 €
5 - 9
66,20 €
10 - 24
62,72 €
25 +
59,23 €
Verpakkingsopties
Related Products
The DHS series of DC-DC converters offer a ...
Description:
The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection. 5 Year Warranty. • Standard-size ...
Description:
From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR ...
The TMDC 10 series (10 Watt) is the ...
Description:
The TMDC 10 series (10 Watt) is the latest additions to Traco Power’s existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions but also increase the modules EMC immunity, this series ...
Regulated single & dual outputs from 5.1V to 48VDCWide ...
Description:
Regulated single & dual outputs from 5.1V to 48VDCWide 4:1 input rangeFully encapsulated chassis mountRemote on/off3kVDC isolation-40°C to +105°C operating temperatureFull power to 80°CMTBF >4Mhrs3 year warranty.