XP Power JHM DC-DC Converter, 15V dc/ 666mA Output, 9 → 18 V dc Input, 10W, Through Hole, +80°C Max Temp -40°C
- RS-stocknr.:
- 122-7484
- Fabrikantnummer:
- JHM1012S15
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-7484
- Fabrikantnummer:
- JHM1012S15
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
XP Power - JHM10 Series of Isolated DC-DC Converters
The JHM10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 4000 VAC reinforced insulation and has been internationally medically approved. The range attributes 2 μA patient leakage current, a wide operating temperature of -40 °C to +80 °C and safety approved to IEC60601-1, 3rd edition.
10 W, isolated DC-DC converters
4000 VAC reinforced insulation
Meets international medical approvals
2 μA patient leakage current
-40 °C to +80 °C Operating temperature
IEC60601-1, 3rd edition safety approvals
DIP-24 package
EN55011 Level A with no external components
Board mount
4000 VAC reinforced insulation
Meets international medical approvals
2 μA patient leakage current
-40 °C to +80 °C Operating temperature
IEC60601-1, 3rd edition safety approvals
DIP-24 package
EN55011 Level A with no external components
Board mount
XP Power - DC-DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 10W |
Input Voltage Nominal | 12 V dc |
Output Current | 666mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 4kV ac |
Depth | 10.4mm |
Length | 31.75mm |
Width | 20.32mm |
Series | JHM |
Railway Approved | No |
Load Regulation | ±1 (10 → 100% Load) %, ±2 (0 → 10% Load) % |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
Medical Approved | Yes |
Standards Met | ANSI/AAMI ES 60601-1, CB, CSA 22.2 No. 60601-1:2008, EN 55011, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, MIL-HDBK-217F, TUV, UL |