XP Power JCK DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole, +70°C Max Temp -40°C Min
- RS-stocknr.:
- 122-7448
- Fabrikantnummer:
- JCK4024S05
- Fabrikant:
- XP Power
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04/10/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 65,60
(excl. BTW)
€ 79,38
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 65,60 |
5 - 9 | € 63,63 |
10 - 24 | € 61,66 |
25 - 49 | € 59,70 |
50 + | € 57,73 |
- RS-stocknr.:
- 122-7448
- Fabrikantnummer:
- JCK4024S05
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
XP Power - JCK40 Series of Isolated DC-DC Converters
The JCK40 series from XP Power offers a highly reliable range of 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
40 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +70 °C Operating temperature
High efficiency up to 92%
Very high power density
Board mount
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +70 °C Operating temperature
High efficiency up to 92%
Very high power density
Board mount
XP Power - DC-DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 40W |
Input Voltage Nominal | 24 V dc |
Output Current | 8A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.6kV dc |
Depth | 10.16mm |
Length | 50.8mm |
Width | 25.4mm |
Series | JCK |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +70°C |