Cosel DC-DC Converter, ±15V dc/ 350mA Output, 18 → 36 V dc Input, 10W, Surface Mount, +85°C Max Temp -40°C Min
- RS-stocknr.:
- 129-637
- Fabrikantnummer:
- SUCW102415BP
- Fabrikant:
- Cosel
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 129-637
- Fabrikantnummer:
- SUCW102415BP
- Fabrikant:
- Cosel
Wetgeving en conformiteit
Productomschrijving
SUCW Series, 1.5 W to 10 W, Dual Output
The SUCW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
SUCW3, SUCW6 and SUCW10 models feature a built-in remote ON/OFF
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 350mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 500V ac |
Depth | 7mm |
Length | 40.2mm |
Minimum Temperature | -40°C |
Efficiency | 86% |
Maximum Temperature | +85°C |
- RS-stocknr.:
- 129-637
- Fabrikantnummer:
- SUCW102415BP
- Fabrikant:
- Cosel