ON Semiconductor MC74VHC1G05DFT2G CMOS Inverter, 2 → 5.5 V, 5-Pin SC-70

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Specificaties
Kenmerk Waarde
Logic Function Inverter
Output Type CMOS, Open Drain
Number of Elements per Chip 1
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 50 pF
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type SC-70
Pin Count 5
Logic Family VHC
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +125 °C
Length 2.2mm
Width 1.35mm
Minimum Operating Temperature -55 °C
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2 V
7500 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 100)
0,049
(excl. BTW)
0,059
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 - 400
0,049 €
4,90 €
500 - 900
0,045 €
4,50 €
1000 +
0,042 €
4,20 €
*prijsindicatie
Verpakkingsopties
Related Products
The 74HC4049D and 74HC4050D are high speed CMOS ...
Description:
The 74HC4049D and 74HC4050D are high speed CMOS HEX BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC4049D is an inverting buffer, while ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared ...
TS-1000 series 1000W true sine wave DC-AC power ...
Description:
TS-1000 series 1000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-1000 series true sine wave DC-AC power inverters are capable of providing 1000W ...
The 74HC14D is a high speed CMOS SCHMITT ...
Description:
The 74HC14D is a high speed CMOS SCHMITT INVERTER fabricated with silicon gate C2MOS te It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low po dissipation. Pin configuration and function are the same as ...