- RS-stocknr.:
- 775-7775
- Fabrikantnummer:
- 74HCT1G04GW,125
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 775-7775
- Fabrikantnummer:
- 74HCT1G04GW,125
- Fabrikant:
- Nexperia
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
74HCT1G/74HCT2G/74HCT3G Family, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specificaties
Kenmerk | Waarde |
---|---|
Logic Function | Inverter |
Output Type | Current, Voltage |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 27ns |
Maximum High Level Output Current | -2mA |
Maximum Low Level Output Current | 2mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | HCT |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Width | 1.35mm |
Length | 2.25mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |