ON Semiconductor NC7SVL04P5X Inverter, 5-Pin SC-70

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

TinyLogic ULP-A, Fairchild Semiconductor

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation

Specificaties
Kenmerk Waarde
Logic Function Inverter
Output Type Power Down High Impedance
Number of Elements per Chip 1
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 6.3 ns @ 30 pF
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Mounting Type Surface Mount
Package Type SC-70
Pin Count 5
Dimensions 2 x 1.25 x 1mm
Height 1mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Length 2mm
Propagation Delay Test Condition 30pF
Width 1.2mm
Minimum Operating Supply Voltage 0.9 V
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15/12/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 3000)
0,053
(excl. BTW)
0,064
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 +
0,053 €
159,00 €
*prijsindicatie
Related Products
Anodized aluminum case provides durability &max heat dissipation ...
Description:
Anodized aluminum case provides durability &max heat dissipation Two LED indicators on the front panel shows the working and failure state ON/OFF switch control the inverter by hand The inverter is compact, light weight and east to operate. Protections: overheat, ...
Modified sine wave inverters, with universal UK/Euro output ...
Description:
Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and ...
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
A range of NXP Inverters and Buffers from ...
Description:
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...