- RS-stocknr.:
- 162-6665
- Fabrikantnummer:
- SN74AUP1G04DBVR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-6665
- Fabrikantnummer:
- SN74AUP1G04DBVR
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
74AUP1G Family, Texas Instruments
74AUP Family
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:
Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Specificaties
Kenmerk | Waarde |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 19 ns @ 30 pF |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Logic Family | AUP |
Dimensions | 3.05 x 1.75 x 1.3mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.3mm |
Width | 1.75mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 0.8 V |
Length | 3.05mm |
Propagation Delay Test Condition | 30pF |
Maximum Operating Temperature | +85 °C |
- RS-stocknr.:
- 162-6665
- Fabrikantnummer:
- SN74AUP1G04DBVR
- Fabrikant:
- Texas Instruments