- RS-stocknr.:
- 847-3866
- Fabrikantnummer:
- 169057 DA1-34014FB-A20C
- Fabrikant:
- Eaton
- RS-stocknr.:
- 847-3866
- Fabrikantnummer:
- 169057 DA1-34014FB-A20C
- Fabrikant:
- Eaton
Wetgeving en conformiteit
Productomschrijving
Eaton PowerXL Advanced Inverter Drives DA1 Series
This range of DA1 drives from Eaton is the perfect match for demanding OEM applications. The drives have a high-performance processor, safe torque off, SmartWire-DT Connectivity and are easily installed. With an enhanced performance range of up to 250kW and the option of a higher degree of protection, the DA1 drives can be used across a wider range of applications. This drive comes with integrated EMC filter and breaking transistor, as well as onboard Modbus RTU and CANopen protocols making it ready for use straight out of the box. The DA1 variable frequency drive is compatible with a number of expansions including communication modules and additional I/Os.
Features and Benefits
SmartWire-DT connectivity
Available with digital OLED display
Integrated Modbus RTU and CANopen
Integrated EMC filters
V/F control, vector SL and CL, PM motor, BLDC motor, SynRel motor
High overload capability: 150% for 60 sec., 200% for 4 sec.
Integrated function block editor allows for customer-specific adjustments providing maximum flexibility
A high-performance range of up to 250 kW
Available with digital OLED display
Integrated Modbus RTU and CANopen
Integrated EMC filters
V/F control, vector SL and CL, PM motor, BLDC motor, SynRel motor
High overload capability: 150% for 60 sec., 200% for 4 sec.
Integrated function block editor allows for customer-specific adjustments providing maximum flexibility
A high-performance range of up to 250 kW
How do Inverter Drives Work?
Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.
Note
Eaton formerly known as Moeller
Eaton - Drives
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 14 A |
Series | Eaton Moeller |
For Use With | AC Motors |
Field Bus Communication Type | CANOpen |
IP Rating | IP20 |
Output Frequency | 0 → 500Hz |
STO | Yes |
Filter Included | Yes |
Overall Width | 273mm |
Overall Length | 131mm |
Overall Depth | 204mm |