Phoenix Contact PR2-RSC3-LV- 24AC/4X21AU Series Interface Relay Module, DIN Rail Mount, 24V ac Coil, 4PDT
- RS-stocknr.:
- 524-3640
- Fabrikantnummer:
- 2834737
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 524-3640
- Fabrikantnummer:
- 2834737
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- DE
Productomschrijving
A 4PDT (4 pole double throw) PR2 relay designed to be mountable on DIN rail NS 35/7.5. Featuring a relay socket and retaining bracket with eject function and pluggable relay with power contact is supplied.
Phoenix Contact PR2-RSC Relays
The range of PR2-RSC preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Mechanical switch position indicator
Screw/Spring-cage connection
Relay with detectable manual operation
4 PDT types with multi-layer gold-plated contacts
Freewheeling diode is integrated in relay with DC types
Red LED operating voltage display
Operating temperature -20°C to +60°C
Dimensions 86 x 27 x 78.5 mm
Available in a range of coil voltages
Screw/Spring-cage connection
Relay with detectable manual operation
4 PDT types with multi-layer gold-plated contacts
Freewheeling diode is integrated in relay with DC types
Red LED operating voltage display
Operating temperature -20°C to +60°C
Dimensions 86 x 27 x 78.5 mm
Available in a range of coil voltages
Typical Applications:
PR2 relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Standards
IEC 60664 / IEC 60664 A
Approvals
DIN VDE 0110
PR2-RSC3-LV- 24AC/4X21AU (2834737)
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 4PDT |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Depth | 27mm |
Height | 78.5mm |
Length | 86mm |
Series | PR2-RSC3-LV- 24AC/4X21AU |
Contact Material | Gold Plated |
Input Current | 46 mA @ 60 Hz, 54 mA @ 50 Hz |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Dimensions | 86 x 27 x 78.5mm |
Turn On Time | 10ms |
Operating Temperature Range | -25 → +60°C |
Turn Off Time | 12ms |
- RS-stocknr.:
- 524-3640
- Fabrikantnummer:
- 2834737
- Fabrikant:
- Phoenix Contact