Phoenix Contact PR1-RSC3-LDP-24DC/21AU Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
- RS-stocknr.:
- 524-3448
- Fabrikantnummer:
- 2834368
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 524-3448
- Fabrikantnummer:
- 2834368
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- DE
Productomschrijving
A DPDT (double pole double throw) PR1 interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a relay socket and retaining bracket with eject function, pluggable miniature relay and a plug-in module.
Phoenix Contact PR1-RSC Relays
This range of PR1-RSC preassembled relay units from Phoenix Contact offers a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Pluggable display or interference suppression module
Safe isolation between coil and contact side
Screw connection
DPDT types with multi-layer/power contact relays
Yellow LED operating voltage display
Operating temperature -25°C to +60°C
Dimensions 71 x 16 x 78.5 mm
Available in a range of coil voltages
Sealed relay, providing operational reliability
24 V dc, 120 V ac and 230 V ac input voltages available
Safe isolation between coil and contact side
Screw connection
DPDT types with multi-layer/power contact relays
Yellow LED operating voltage display
Operating temperature -25°C to +60°C
Dimensions 71 x 16 x 78.5 mm
Available in a range of coil voltages
Sealed relay, providing operational reliability
24 V dc, 120 V ac and 230 V ac input voltages available
Typical Applications:
PR1 relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Standards
IEC 60255, EN60730, IEC 60664
Approvals
DIN VDE 0435, VDE EN 50178, DIN 0160
PR1-RSC3-LDP-24DC/21AU (2834368)
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 24V dc |
Terminal Type | Screw |
Depth | 16mm |
Height | 78.5mm |
Length | 71mm |
Series | PR1-RSC3-LDP-24DC/21AU |
Contact Material | Gold Plated |
Input Current | 19mA |
Operating Temperature Range | -25 → +60°C |
Turn Off Time | 10ms |
Minimum Operating Temperature | -25°C |
Turn On Time | 8ms |
Maximum Operating Temperature | +60°C |
Dimensions | 71 x 16 x 78.5mm |
- RS-stocknr.:
- 524-3448
- Fabrikantnummer:
- 2834368
- Fabrikant:
- Phoenix Contact