Phoenix Contact PLC-RPT24DC/ 1IC/ACT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole
- RS-stocknr.:
- 196-0393
- Fabrikantnummer:
- 2900298
- Fabrikant:
- Phoenix Contact
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 16,658
(excl. BTW)
€ 20,156
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 16,658 | € 166,58 |
*prijsindicatie |
- RS-stocknr.:
- 196-0393
- Fabrikantnummer:
- 2900298
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact PLC Interface Relay Module, Push-In Terminal, SPNO - PLC-RPT24DC/1IC/ACT - 2900298
Use this PLC (programmable logic controller) interface relay from Phoenix Contact for applications that need high switch-on currents. It has a maximum inrush current of 130 A and is suitable for DIN-rail mounting.
The miniature relay is extremely compact, so it enhances your system's efficiency and maximises packing space on a circuit board. Its system cabling adapter enables quick, error-free connection of the relay module to the controller. Push-in connection technology makes wiring easy – simply insert conductors with your fingers.
The isolation between this component's coil and contact makes it safe to use in power installation applications. It's also protected against the elements as it has an IP67 (ingress protection) rating, meaning it's dust-tight and water-resistant.
The miniature relay is extremely compact, so it enhances your system's efficiency and maximises packing space on a circuit board. Its system cabling adapter enables quick, error-free connection of the relay module to the controller. Push-in connection technology makes wiring easy – simply insert conductors with your fingers.
The isolation between this component's coil and contact makes it safe to use in power installation applications. It's also protected against the elements as it has an IP67 (ingress protection) rating, meaning it's dust-tight and water-resistant.
Coil voltage of 24 V DC
Maximum input voltage of 24 V DC
Life of 3 x 10^7 mechanical cycles
Switching current of 100 mA
SPNO (single pole, normally open) contact configuration
Silver alloy contact material
Turn-off time of 10 ms
Turn-on time of 8 ms
Dimensions of 80 (length) x 6.2 (depth) x 94 mm (height)
Operating temperature range of -40°C to +60°C
Maximum input voltage of 24 V DC
Life of 3 x 10^7 mechanical cycles
Switching current of 100 mA
SPNO (single pole, normally open) contact configuration
Silver alloy contact material
Turn-off time of 10 ms
Turn-on time of 8 ms
Dimensions of 80 (length) x 6.2 (depth) x 94 mm (height)
Operating temperature range of -40°C to +60°C
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 20.2V |
Maximum Input Voltage | 24V dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Push In |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Series | PLC-RPT24DC/ 1IC/ACT |
Contact Material | Silver Alloy |
Input Current | 18mA |
Relay Type | Solid State Relay |
Relay Switching Classification | Miniature Relay |
Accessory Type | Relay Module |
Input Voltage Range | 20.2 → 33.6V dc |
For Use With | High switch-on currents |
Operating Temperature Range | -40 → +60°C |
Minimum Operating Temperature | -40°C |
Turn On Time | 8ms |
Dimensions | 80 x 6.2 x 94mm |
Life | 3 x 10^7 Cycles |
Maximum Operating Temperature | +60°C |
Turn Off Time | 10ms |
- RS-stocknr.:
- 196-0393
- Fabrikantnummer:
- 2900298
- Fabrikant:
- Phoenix Contact