- RS-stocknr.:
- 889-2844
- Fabrikantnummer:
- EB060
- Fabrikant:
- Matrix Technology Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 889-2844
- Fabrikantnummer:
- EB060
- Fabrikant:
- Matrix Technology Solutions
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
EB060 E-block RC5 Infrared Board
The EB060 board allows you to integrate RC5 and other infrared protocols into your e-blocks designs.
Features & Benefits of the EB060 Infrared Board
Tuned and filtered IR receiver that demodulates the incoming IR signal to provide excellent selectivity and signal conditioning
Transmitter with an amplified IR emitter that can be driven or modulated from a microcontroller or by a PIC10F device, once connected to the board.
Compatible with a variety of e-blocks boards
Flowcode software support with free 30-day trial
Features & Benefits of the EB060 Infrared Board
Tuned and filtered IR receiver that demodulates the incoming IR signal to provide excellent selectivity and signal conditioning
Transmitter with an amplified IR emitter that can be driven or modulated from a microcontroller or by a PIC10F device, once connected to the board.
Compatible with a variety of e-blocks boards
Flowcode software support with free 30-day trial
E-blocks Boards
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Specificaties
Kenmerk | Waarde |
---|---|
Kit Classification | Development Kit |
Kit Name | E-blocks RC5 |