Analog Devices RS232 Transceiver Evaluation Board for ADM3251E, EVAL-ADM3251EEB1Z

  • RS-stocknr. 881-3097
  • Fabrikantnummer EVAL-ADM3251EEB1Z
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Evaluation Board for ADM3251E RS-232 Transceiver 2.5kV Isolated

2.5kV fully isolated (power and data) RS-232 transceiver
Convenient connections for power and signal through screw terminal blocks
5V power supply operation
Easily configurable through jumper connections
Test points for measuring all signals
All external components required for correct operation
Patchwork area supports through hole devices
EVAL-ADM3251EEBZ is ADM3251E Evaluation Kit
EVAL-ADM3251EEB1Z is ADM3251E Evaluation Kit with Reduced EMI

Kit Contents

ADM3251E Evaluation Board
Two ADM3251E component samples

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Interface Function RS232 Transceiver
Kit Classification Evaluation Board
Featured Device ADM3251E
10 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
39,92
(excl. BTW)
48,30
(incl. BTW)
Aantal stuks
Per stuk
1 +
39,92 €
Related Products
The NCS2632 is a pop-free stereo line driver. ...
Description:
The NCS2632 is a pop-free stereo line driver. It uses ON Semiconductor's patented NOCAP technology which allows the elimination of the external DC-blocking capacitors by providing ground-referenced outputs through the generation of an internal negative supply rail. The device can ...
Click accessory modules for use with MikroElektronika mikroBUS™ ...
Description:
Click accessory modules for use with MikroElektronika mikroBUS™ microcontroller development boards. The AlphaNum R click and G click boards are simple solutions for adding 14-segment alphanumeric displays to your devices. The boards have two TLC5926 16-bit constant-current LED sink drivers ...
The X-NUCLEO-OUT01A1 is an Industrial Digital output expansion ...
Description:
The X-NUCLEO-OUT01A1 is an Industrial Digital output expansion board based on ISO8200BQ for STM32 Nucleo boards.It provides an affordable and easy-to-use solution involving galvanic insulation embedded in industrial power switch driver applications. The Arduino™ UNO R3 connector compatibility allows to ...
xPico is an extremely compact System-on-Module that provides ...
Description:
xPico is an extremely compact System-on-Module that provides 10Base-T or 100Base-TX Ethernet connectivity on virtually any device with a UART serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data ...