- RS-stocknr.:
- 162-8773
- Fabrikantnummer:
- TPS22910AYZVT
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-8773
- Fabrikantnummer:
- TPS22910AYZVT
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Load Switch ICs, Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Power Switch Type | Load |
Switch On Resistance | 150mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 2A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 4 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 0.918 x 0.918 x 0.3mm |
- RS-stocknr.:
- 162-8773
- Fabrikantnummer:
- TPS22910AYZVT
- Fabrikant:
- Texas Instruments