Fluke 1550C, Insulation Tester 1TΩ CAT III 1000 V, CAT IV 600 V UKAS Calibration

  • RS-stocknr. 705-6899
  • Fabrikantnummer 3665021
  • Fabrikant Fluke
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Fluke 1550 C Insulation Resistance Tester

From Fluke, the 1550C insulation resistance tester offers digital insulation testing up to 5 kV. This means it is ideal for testing a wide range of high voltage equipment, such as switchgear, motors, generators and cables.

The Fluke 1550 C insulation tester can conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class and CAT IV 600 V safety rating. Featuring measurement storage and PC interface, the 1550C is the perfect tool for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur.

The 1550 model is supplied with an IP67 hard case, NIST traceable certificate of calibration and additional ruggedized crocodile clips.

Features and Benefits

• Resistance Measurement: 200kΩ → 100 GΩ: ± 5%, 200GΩ → 1TΩ: ± 20%
• Test voltages to up 5 kV
• CAT III 1000 V, CAT IV 600 V safety rating
• Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V AC or DC for increased user safety
• Selectable test voltages in 50 V steps from 250 V to 1000 V, and 100 V steps above 1000 V
• Measurements can be stored in up to 99 memory locations, with each location assigned a unique, user defined, label for easy recall
• Long battery life gives the user over 750 tests between charges
• Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI) with no additional setup
• Guard system eliminates the effect of surface leakage current on high-resistance measurements
• Large digital/analog LCD for easy viewing
• Capacitance and leakage current measurement
• Ramp function for breakdown testing
• Resistance measurements up to 2 TΩ
• Timer settings up to 99 minutes for timed tests

Supplied with

Test cables & crocodile clips, infrared USB adaptor, AC power cord, 12V lead acid battery (fitted), FlukeView Forms Basic Software, user manual on CD-ROM, soft carrying case (Fluke 1555 only)

Specificaties
Kenmerk Waarde
Tester Type Insulation Resistance Tester
Minimum Test Voltage 250V
Maximum Test Voltage 5000V
Maximum Insulation Resistance Measurement 1TΩ
Display Type LCD
Calibrated UKAS
Test Current 1 nA → 2 mA
Battery Life 750 Tests
Minimum Operating Temperature -20°C
Maximum Operating Temperature +50°C
Power Source Battery
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Safety Category CAT III 1000 V, CAT IV 600 V
Battery Type Rechargeable Lead Acid (Yuasa NP2.8-12)
Length 277mm
Height 160mm
Model Number p 1550C
Width 269mm
Dimensions 277 x 269 x 160mm
Weight 3.7kg
1 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
4.202,00
(excl. BTW)
5.084,42
(incl. BTW)
Aantal stuks
Per stuk
1 +
4.202,00 €
Related Products
Electrical testers to be used on motors, generators, ...
Description:
Electrical testers to be used on motors, generators, cables, or switch gear,the tester line is designed to be safe, simple to use and gimmick-free. A perfect solution for troubleshooting, commissioning, and preventative maintenance applications. Meets IEC10101, CATIII 1000VLarge dual display ...
Fluke 1650 series testers verify the safety of ...
Description:
Fluke 1650 series testers verify the safety of electrical installations in domestic, commercial and industrial applications.They allow electrical wiring to be certified to the new standard NF C 1500.These devices combine simplicity, efficiency, ruggedness and ergonomics to represent a new ...
Insulation resistance testers are used to ensure the ...
Description:
Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock ...
A unique device, the MJ15 combines the advantages ...
Description:
A unique device, the MJ15 combines the advantages of fast hands-free use in battery mode and "device always ready" operation in hand-cranked generator mode.Easy to use, tough and accurate, the MJ15 is designed particularly for producers and distributors of energy, ...