Fluke 1555, Insulation Tester 2TΩ CAT III 1000 V, CAT IV 600 V RS Calibration

  • RS-stocknr. 705-6722
  • Fabrikantnummer 3665056
  • Fabrikant Fluke
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Fluke 1550, 1555 5kV and 10kV Insulation Tester

High voltage insulation tester ideal for testing high voltage equipment including switchgear, motors, generators and cables.
Meets requirements of IEEE 43-2000
Capacitance and leakage current measurement
Resistance measurements up to 2TΩ (Fluke 1555)
Ramp function for breakdown testing
Voltage breakdown detection alerts and voltage reading up to 600 V ac or dc for increased user safety
99 measurements storage and recall and PC interface
Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI)
Timer settings up to 99 minutes for timed tests
Guard system eliminates the effect of surface leakage current on high-resistance measurements
Large LCD display with analogue bargraph
Long life lead acid battery with over 750 tests between charges
EN 61010 safety rating CAT IV 1000 V, CAT III 1000 V

Supplied with

Test cables & crocodile clips, infrared USB adaptor, AC power cord, 12V lead acid battery (fitted), FlukeView Forms Basic Software, user manual on CD-ROM, soft carrying case (Fluke 1555 only)
Fluke 1550 & 1555 kits include: IP67 hard case, NIST traceable certificate of calibration and additional ruggedized crocodile clips

Specificaties
Kenmerk Waarde
Tester Type Insulation Resistance Tester
Minimum Test Voltage 250V
Maximum Test Voltage 10000V
Maximum Insulation Resistance Measurement 2TΩ
Display Type LCD
Calibrated RSCAL
Test Current 1 nA 2 mA
Battery Life 750 Tests
Minimum Operating Temperature -20°C
Maximum Operating Temperature +50°C
Power Source Battery
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Safety Category CAT III 1000 V, CAT IV 600 V
Battery Type Rechargeable Lead Acid (Yuasa NP2.8-12)
Width 269mm
Dimensions 277 x 269 x 160mm
Height 160mm
Model Number p 1555
Weight 3.7kg
Length 277mm
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02/07/2020, met een levertijd van 1 werkdag.
Prijs Each
4.595,50
(excl. BTW)
5.560,56
(incl. BTW)
Aantal stuks
Per stuk
1 +
4.595,50 €
Related Products
Insulation resistance testers are used to ensure the ...
Description:
Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock ...
Our RS Pro insulation testers are a must-have ...
Description:
Our RS Pro insulation testers are a must-have to any electrician’s kit. They have multiple features that make them powerful tools. This insulation meter is compact, very robust and features a shockproof housing to ensure prolonged life. Our rugged insulation ...
Insulation testers (or megger tests) are used to ...
Description:
Insulation testers (or megger tests) are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of ...
The Fluke Insulation Multimeters combine a digital insulation ...
Description:
The Fluke Insulation Multimeters combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. Large display with backlightInsulation test: 1587: 0.01 MΩ ...