AD8428BRZ Analog Devices, Instrumentation Amplifier, 25μV Offset 3.5MHz, 8-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specificaties
Kenmerk Waarde
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±4 ±18V
Maximum Input Offset Voltage 25µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 132kΩ
Minimum CMRR 130dB
Typical Gain Bandwidth Product 3.5MHz
Maximum Supply Current 8 (Quiescent) mA
Length 5mm
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
21 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
16,30
(excl. BTW)
19,72
(incl. BTW)
Aantal stuks
Per stuk
1 - 19
16,30 €
20 - 48
15,51 €
49 +
14,74 €
Verpakkingsopties
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...