AD623BNZ Analog Devices, Instrumentation Amplifier, 0.1mV Offset 800kHz, R-RO, 2.7 12 V, 8-Pin PDIP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specificaties
Kenmerk Waarde
Power Supply Type Dual, Single
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 2.7 12 V
Pin Count 8
Typical Dual Supply Voltage ±2.5 ±6V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.1mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 2GΩ
Typical Gain Bandwidth Product 800kHz
Maximum Supply Current 0.55 mA
Dimensions 10.16 x 7.11 x 5.18mm
Height 5.18mm
Length 10.16mm
Width 7.11mm
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
95 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
7,37
(excl. BTW)
8,92
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
7,37 €
10 - 24
6,74 €
25 +
6,11 €
Verpakkingsopties
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...