Molex HANDTOOL Series, Insertion Tool

  • RS-stocknr. 236-3274
  • Fabrikantnummer 11-02-0003
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Crimping Tools

Parallel action crimp tool for terminating contacts
Ratchet release action determines correct crimp height repeatability
Insertion and extraction tools available separately

Approvals

8888

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Specificaties
Kenmerk Waarde
Series HANDTOOL
Series Number T0201
876 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
28,31
(excl. BTW)
34,26
(incl. BTW)
Aantal stuks
Per stuk
1 +
28,31 €
Related Products
EnerBee DF33C series 3.3 mm single and double ...
Description:
EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive ...
2.0mm pitch DuraClik™ ISL (Independent Secondary Lock) receptacle ...
Description:
2.0mm pitch DuraClik™ ISL (Independent Secondary Lock) receptacle housings with a low profile, space saving design ideal for use in high vibration and high temperature wire to board applications. These 2.0mm ISL receptacle style crimp housings have polarization and keying ...
From TE Connectivity, the S1125 high performance two-part ...
Description:
From TE Connectivity, the S1125 high performance two-part epoxy adhesive kits offering excellent chemical and heat resistance properties. Developed for use with the system 25, 100 and 200 cable harnessing ranges. The S1125 adhesive kits are ideal for use with ...
When it comes to high-precision tasks, working with ...
Description:
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitabilityTE offers this range ...