- RS-stocknr.:
- 885-9122
- Fabrikantnummer:
- S-2406H-CCT
- Fabrikant:
- Cinch Connectors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 885-9122
- Fabrikantnummer:
- S-2406H-CCT
- Fabrikant:
- Cinch Connectors
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
2400 Series Sockets
Cinch Connectivity 2400 Series Jones Sockets are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarised to prevent wrong-way insertion.
Solder lug terminals
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for medium duty
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for medium duty
Cinch Connectivity Range
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 15.0A |
Plug/Socket | Socket |
Voltage Rating | 250.0 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
Series | 2400 |
Colour | Black |
Maximum Operating Temperature | +105°C |