- RS-stocknr.:
- 739-5908
- Fabrikantnummer:
- HE121SAOT5
- Fabrikant:
- Hero
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 739-5908
- Fabrikantnummer:
- HE121SAOT5
- Fabrikant:
- Hero
Datasheets
Wetgeving en conformiteit
Productomschrijving
Open Frame Monitors, Hero
A range of open-frame industrial quality LCD monitors designed to replace failed LCD/CRT displays in industrial equipment.
Long term availability of adopted TFT LCD panels: stability of supply for minimum 3 years
Standard VESA standard mounting 75 x75 mm & 100 x 100 mm
Operating temperature range: -30 → +85 °C
Supported OS: Windows 95, 98, Me, NT4.0, 2000, XP, Vista, embedded DOS, Linux and iMAC
Touch drivers for Windows 2000, XP & Vista downloadable from: http://www.touch.co.kr/
Suitable PSU: Astec DPS53, RS product no: 513-1317
Standard VESA standard mounting 75 x75 mm & 100 x 100 mm
Operating temperature range: -30 → +85 °C
Supported OS: Windows 95, 98, Me, NT4.0, 2000, XP, Vista, embedded DOS, Linux and iMAC
Touch drivers for Windows 2000, XP & Vista downloadable from: http://www.touch.co.kr/
Suitable PSU: Astec DPS53, RS product no: 513-1317
Industrial Monitors, Hero