KME 15in LCD Industrial Monitor 1024 x 768pixels, XGA Graphics, Rack Mount

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: GB
Productomschrijving

Data & PAL/NTSC Monitors, KME

Range of TFT monitors suitable for industrial environments.

Data, PAL & NTSC video
VESA Modes VGA to UXGA, dependent on size
Metal housing with VESA mounts on rear
Anti-glare screen
High brightness & wide viewing angles
Picture in Picture and Priority Switch available on larger sizes

Industrial Monitors, KME

Specificaties
Kenmerk Waarde
Diagonal Display Size 15in
Viewing Area Dimensions 304 x 228mm
Display Technology LCD
Maximum Resolution 1024 x 768pixels
Graphics Array Type XGA
Number of Colours 16.7 Million
Contrast Ratio 450:1
Response Time 20ms
External Dimensions 388 x 296 x 65mm
Mounting Type Rack Mount
Brightness 230cd/m²
Maximum Operating Temperature +50°C
External Width 388mm
Operating Temperature Range 0 → +50°C
Minimum Operating Temperature 0°C
Viewing Area Height 228mm
Viewing Area Width 304mm
External Height 296mm
External Depth 65mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Range of TFT monitors to replace CRT types ...
Description:
Range of TFT monitors to replace CRT types with slow-scan signals typically found on equipment from manufacturers such as ABB, Honeywell, and Siemens. Slow-scan video signals from 15 to 30kHz TTL, analogue, and interlaced signals 5 x BNC, 9-pin D, ...
Seven inch TFT LCD modules with 1024 x ...
Description:
Seven inch TFT LCD modules with 1024 x 600 resolution RGB colour displays from Displaytech. The displays use two driver ICs which allow for different supply voltages and pin control features making these LCDs an ideal option for a variety ...
The Displaytech DT022 series LCD is a 2.2in ...
Description:
The Displaytech DT022 series LCD is a 2.2in active matrix TFT module with resolution of240 (RGB) x 320 pixels. This LCD is designed to fit 1U rack-mount equipment and offers a 33.84mm x 45.12mm active viewing area. It employs a-Si ...
A range of transmissive TFT-LCD display panels and ...
Description:
A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights. Daylight readableHigh brightnessWide viewing angleExtended temperature rangeBacklight: Edge light LED (white).