Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, CA Series
- RS-stocknr.:
- 922-6276
- Fabrikantnummer:
- 1620150
- Fabrikant:
- Phoenix Contact
18 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
10 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 32,45
(excl. BTW)
€ 39,26
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 32,45 |
5 - 24 | € 30,44 |
25 - 49 | € 28,65 |
50 + | € 24,31 |
- RS-stocknr.:
- 922-6276
- Fabrikantnummer:
- 1620150
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
M23 SPEEDCON Coupling Connector
From Phoenix Contact, this SPEEDCON M23 connector features a push-twist fastening action that assures secure mating. With a high level of ingress protection, these inline connectors are ideal for industrial automation connections in harsh environments.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 17 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 8.0A |
Series | CA |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 150.0 V |
Shell Size | M23 |
Mating Type | Threaded |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |