- RS-stocknr.:
- 892-0154
- Fabrikantnummer:
- 5-2271111-2
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 892-0154
- Fabrikantnummer:
- 5-2271111-2
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
Field Installable
A-Coding
Protected to IP67
Field Installable
A-Coding
Protected to IP67
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Voltage Rating | 60 V |
Mating Type | Quick Connect |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |