- RS-stocknr.:
- 827-8955
- Fabrikantnummer:
- RM15TRD-10P(71)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 827-8955
- Fabrikantnummer:
- RM15TRD-10P(71)
- Fabrikant:
- Hirose
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Jam Nut Fastening Chassis Receptacles (Bayonet)
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
A rugged miniaturized circular connector
Gives excellent mechanical and electrical performance
Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | RM |
Mating Type | Screw Lock |
Shell Size | 15 |
Housing Material | Brass, Zinc |
Contact Plating | Silver |
Contact Material | Copper |