binder Circular Connector, 8 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- RS-stocknr.:
- 734-5785
- Artikelnummer Distrelec:
- 144-75-233
- Fabrikantnummer:
- 09-0428-80-08
- Fabrikant:
- binder
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 19,80
(excl. BTW)
€ 23,96
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending
- 156 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 19,80 |
| 50 - 99 | € 18,32 |
| 100 - 249 | € 16,84 |
| 250 - 499 | € 15,32 |
| 500 + | € 13,84 |
*prijsindicatie
- RS-stocknr.:
- 734-5785
- Artikelnummer Distrelec:
- 144-75-233
- Fabrikantnummer:
- 09-0428-80-08
- Fabrikant:
- binder
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | binder | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 1A | |
| Connector Size | M9 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 712 | |
| Orientation | Straight | |
| Voltage | 125.0V | |
| Termination Type | Solder | |
| Mating Type | Screw-On | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 15 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Metal | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk binder | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 1A | ||
Connector Size M9 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 712 | ||
Orientation Straight | ||
Voltage 125.0V | ||
Termination Type Solder | ||
Mating Type Screw-On | ||
Minimum Operating Temperature -40°C | ||
Shell Size 15 | ||
Maximum Operating Temperature 85°C | ||
Housing Material Metal | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- Land van herkomst:
- DE
Subminiature Connector, M9, Female Socket, Solder Front Fastened - 712 / 702 Series
Solder front fastened M9 female socket subminiature connector with IP67 ingress protection. This M9 female socket subminiature connector has screw locking connections, solder terminations and bronze, gold plated contacts.
Binder 702 and 712 Subminiature Connectors, Panel Mount Sockets
Gerelateerde Links
- binder Circular Connector, 8 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- binder Circular Connector, 8 Contacts, Panel Mount, M9 Connector, Socket, Male, IP67, 712 Series
- binder Circular Connector, 7 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- binder Circular Connector, 3 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- binder Circular Connector, 4 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- binder Circular Connector, 5 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- binder Circular Connector, 8 Contacts, Cable, M9 Connector, Plug, Female, IP67, 712 Series