- RS-stocknr.:
- 715-8597
- Fabrikantnummer:
- 1582214
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 715-8597
- Fabrikantnummer:
- 1582214
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
QPD C 3PE2.5 2x9-14 BK
The Phoenix Contact QPD C connector is from the QUICKON range designed to create a fast connection saving up to 80% of your time for on-site connections. With touch protected IDC technology the connector gives you safer connection of round cables.
QPD C 3PE2.5 2x9-14 BK is a black, 4 position connector with a 630V rating.
Quick and easy to assemble
No special tools required
No need to strip cable wires before use
Can be used more than once
Up to IP69 protection
IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
Screw locking
Fast connection automatically creates the contact and strain relief when tightened
3+PE positions
Supplied with 2 QUICKON nuts
External cable diameter of 9mm to 14mm
No special tools required
No need to strip cable wires before use
Can be used more than once
Up to IP69 protection
IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
Screw locking
Fast connection automatically creates the contact and strain relief when tightened
3+PE positions
Supplied with 2 QUICKON nuts
External cable diameter of 9mm to 14mm
Standards
DIN EN 0105
Phoenix QUICKON Series
QUICKON creates a fast connection with touch protected IDC technology. Designed for connecting round cables efficiently as they will disconnect again and they can be used more than once. The QUICKON connection method is suitable for Industrial applications where a permanent/pluggable connection may be needed. The fast connection automatically creates the contact and strain relief when tightened.
No need to strip the cable wires
Assembly without special tools
Rugged housing with up to IP68 protection
Assembly without special tools
Rugged housing with up to IP68 protection
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | IDT |
Current Rating | 20.0A |
Series | QPD |
Body Orientation | Straight |
Voltage Rating | 630.0 V |
Housing Material | Polymer |
Contact Plating | Silver Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Contact Material | Copper |