- RS-stocknr.:
- 698-9227
- Fabrikantnummer:
- 0308 03
- Fabrikant:
- Lumberg
14 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
40 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 8,09
(excl. BTW)
€ 9,79
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 8,09 |
10 - 24 | € 7,28 |
25 + | € 6,57 |
- RS-stocknr.:
- 698-9227
- Fabrikantnummer:
- 0308 03
- Fabrikant:
- Lumberg
Datasheets
Wetgeving en conformiteit
Productomschrijving
0308 Flange chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Circular Connector
The Lumberg 0308 series is a 3-pole, panel mount female connector with a Socket type connection. The connector has a voltage rating of 250VAC and a current rating of 5A. It has threaded joint and solder terminals. This connector's socket type has brass contacts and plated with gold over the silver. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Connector size is M16
• Dust protected
• High ingress protection
• Moisture protected
• Straight body orientation
• Temperature ranges between -40°C and 85°C
• Dust protected
• High ingress protection
• Moisture protected
• Straight body orientation
• Temperature ranges between -40°C and 85°C
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61076-2-106
• IEC60130-9
• IP40 rated
• IP67 rated
• IP68 rated
• BS EN 61340-5-1:2007
• IEC 61076-2-106
• IEC60130-9
• IP40 rated
• IP67 rated
• IP68 rated
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 250 V |
Contact Plating | Gold over Silver |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |