- RS-stocknr.:
- 696-4332
- Fabrikantnummer:
- MA1JAE1700
- Fabrikant:
- Amphenol Industrial
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 696-4332
- Fabrikantnummer:
- MA1JAE1700
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
MotionGrade M23 A Connector Extensions
Note
Supplied without crimp contacts. See 696-4461 and range.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 17 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Series | MotionGrade M23 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Contact Material | Brass |
- RS-stocknr.:
- 696-4332
- Fabrikantnummer:
- MA1JAE1700
- Fabrikant:
- Amphenol Industrial