Hirose Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, RM-W Series
- RS-stocknr.:
- 537-2568
- Fabrikantnummer:
- RM15WTRZA-12S(71)
- Fabrikant:
- Hirose
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk
€ 25,90
(excl. BTW)
€ 31,34
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 25,90 |
15 - 49 | € 23,31 |
50 - 99 | € 21,00 |
100 - 249 | € 18,88 |
250 + | € 17,04 |
- RS-stocknr.:
- 537-2568
- Fabrikantnummer:
- RM15WTRZA-12S(71)
- Fabrikant:
- Hirose
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
RM-W Series IP67 Waterproof Chassis Socket
Brought to you by Hirose, this RM-W Series chassis mount circular connector receptacle has a very high rate of ingress protection, and is dust tight and waterproof. The connector mates with a threaded screw to ensure a sealed connection, and is also keyed to prevent mis-mating.
This rugged miniaturized connector is supplied with a sealing ring.
This rugged miniaturized connector is supplied with a sealing ring.
Waterproof Connector
Silver contact Finish
Solder Cup Termination
Silver contact Finish
Solder Cup Termination
Standards
JIS C 5432
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
A rugged miniaturized circular connector
Gives excellent mechanical and electrical performance
Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | RM-W |
Body Orientation | Straight |
Voltage Rating | 350.0 V , 490.0 V |
Shell Size | 15 |
Housing Material | Brass |
Contact Plating | Silver |
Contact Material | Brass, Copper Alloy, Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |