- RS-stocknr.:
- 285-5240
- Fabrikantnummer:
- 6331 070 06
- Fabrikant:
- Jaeger
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 285-5240
- Fabrikantnummer:
- 6331 070 06
- Fabrikant:
- Jaeger
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Minex series - Plugs
Plugs in the Minex series with 1 mm gold-plated contacts are available with 3 and 7 contacts.
Screw lock connectors.
Available in male or female versions.
The rear connections, with cable grips, are included.
Tool ref. 5971 041 06 (stock no. 285-5256) is indispensable for fitting and removal of contacts.
Screw lock connectors.
Available in male or female versions.
The rear connections, with cable grips, are included.
Tool ref. 5971 041 06 (stock no. 285-5256) is indispensable for fitting and removal of contacts.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
Series | 6331 |
Body Orientation | Straight |
Shell Size | 24 |
Contact Plating | Gold |
- RS-stocknr.:
- 285-5240
- Fabrikantnummer:
- 6331 070 06
- Fabrikant:
- Jaeger