binder Circular Connector, 4 Contacts, Panel, M16 Connector, Plug, Male, IP67, 723 Series
- RS-stocknr.:
- 261-6102
- Fabrikantnummer:
- 09-0111-00-04
- Fabrikant:
- binder
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 10,25
(excl. BTW)
€ 12,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 29 stuk(s) klaar voor verzending
- 83 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 10,25 |
| 50 - 99 | € 9,18 |
| 100 - 249 | € 8,76 |
| 250 - 499 | € 7,68 |
| 500 + | € 7,17 |
*prijsindicatie
- RS-stocknr.:
- 261-6102
- Fabrikantnummer:
- 09-0111-00-04
- Fabrikant:
- binder
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel | |
| Connector Size | M16 | |
| Current | 6A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 723 | |
| Orientation | Straight | |
| Voltage | 250 V | |
| Shell Size | 20 mm | |
| Mating Type | Screw-On | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 95°C | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk binder | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Panel | ||
Connector Size M16 | ||
Current 6A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 723 | ||
Orientation Straight | ||
Voltage 250 V | ||
Shell Size 20 mm | ||
Mating Type Screw-On | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 95°C | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- Land van herkomst:
- DE


Panel Plugs
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
Note
A suitable spanner is available separately for the chassis mount plug and socket - see stock no. 157-2770.
Gerelateerde Links
- binder Circular Connector, 4 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series
- binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Socket, Male, IP67, 723 Series
- binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Female, IP67, 723 Series
- binder Circular Connector, 7 Contacts, Panel Mount, M16 Connector, Plug, Male, IP67, 723 Series
- binder Circular Connector, 8 Contacts, Panel Mount, M16 Connector, Plug, Male, IP67, 723 Series
- binder Circular Connector, 3 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series
- binder Circular Connector, 6 Contacts, Panel Mount, M16 Connector, Plug, Male, IP67, 723 Series
- binder Circular Connector, 24 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series